EBC60DRSI

Heilind Number:SULEBC60DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRSI

Detailed Description

The EBC60DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 120 female contacts with a pitch of 2.54mm, it ensures secure and reliable connections. The contacts are made of phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. The threaded mount type and thru-hole termination method offer easy and secure installation. Its straight orientation and loop bellow contact type further enhance its versatility. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC60DRSI for your connectivity needs in critical systems.