EBC60DRSN-S288

Heilind Number:SULEBC60DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRSN-S288

Detailed Description

Introducing the EBC60DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female interface with two rows for secure connections, this connector boasts a durable construction of PBT and phosphor bronze for reliable performance. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it ensures safe power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the termination method of card extender facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme environments. Its compact design with a connector height of 15.49mm and width of 9.4mm allows for efficient PCB integration. Meeting stringent quality standards, it is perfect for aerospace, defense, and other high-reliability applications. Upgrade your connectivity with the EBC60DRSNS288.