EBC60DRSN

Heilind Number:SULEBC60DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRSN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRSN

Detailed Description

The EBC60DRSN connector is a high-performance component designed for board-to-board or card edge connectivity in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, it ensures reliable operation even in harsh environments. The connector, with a female gender and two rows, offers a secure and efficient connection with a pitch of 2.54mm. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee excellent conductivity, rated for up to 3A and 700VAC. Suitable for through-hole mounting, it has 120 positions and a tail length of 4.83mm. With a wide operating temperature range of -65 to 125°C, matte tin termination plating, and compact dimensions of 15.49mm in height and 9.4mm in width, this connector is a versatile solution for various applications in the electronics industry.