EBC60DRSS-S288

Heilind Number:SULEBC60DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRSS-S288

Detailed Description

Introducing the EBC60DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a gendered female design with 2 rows and 120 positions, it offers ample connectivity options. The loop bellow contact type with gold plating on phosphor bronze contacts guarantees low contact resistance and high durability. Its side hole mount and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust in the EBC60DRSS-S288 for secure and efficient board-to-board connections in your electronic systems.