| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEBC60DRSS |
EBC60DRSS
| Heilind Number: | SULEBC60DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC60DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 120 loop bellow contacts, it offers ample connectivity options while maintaining signal integrity. The gold-plated contacts and matte tin termination guarantee optimal conductivity and durability even in harsh environments, with an operating temperature range from -65 to 125 °C. Its straight orientation and side-hole mount type make installation easy, while the .61-inch connector height and compact 9.4mm width save valuable PCB space. Trust the EBC60DRSS for efficient and secure board-to-board connections in your electronic designs.

