EBC60DRST-S288

Heilind Number:SULEBC60DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRST-S288

Detailed Description

The PBT and Phosphor Bronze Board-to-Board PCB Connector, EBC60DRST-S288, ensures reliable connectivity in electronic systems. Featuring a female gender with two rows of connectors, this threaded mount type connector offers secure attachment. Utilizing a card extender termination method and contact material of phosphor bronze with gold plating, it guarantees efficient signal transmission. With a pitch of 2.54mm and contact type of Loop Bellow, it accommodates precise connections. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for various environments. With 120 positions and a tail length of 4.45mm, it enables complex circuitry. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board connections. Terminated with matte tin, it ensures durability and longevity. This connector falls under the category of Board to Board PCB Connectors and Card Edge Connectors, catering to diverse connectivity needs in electronic assemblies.