EBC60DRST

Heilind Number:SULEBC60DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRST
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRST

Detailed Description

Introducing the EBC60DRST, a high-performance PCB connector designed for seamless board-to-board and card edge connections. With a gender of Female and two rows, this connector features a Threaded mount type and Thru Hole termination method for secure installation. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable conductivity even in demanding environments. The contact material is plated with Gold for enhanced signal transmission, while the loop bellow contact type offers excellent contact retention. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Operating temperature range of -65 to 125 °C allows for use in extreme conditions. The connector has 120 positions and a tail length of 4.83 mm, providing ample connectivity options. Measuring .61 inches in height and 9.4 mm in width, it offers a compact yet efficient solution for your PCB connectivity needs. Terminated with Matte Tin plating, it ensures long-term performance and durability. The EBC60DRST is a must-have component for high-reliability electronic systems.