EBC60DRTH-S13

Heilind Number:SULEBC60DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRTH-S13

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, this high-performance board-to-board connector with SKU EBC60DRTH-S13 is designed for female gender applications. With two rows and a clearance hole mount type, it offers secure and reliable connectivity in electronic devices. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating ensure optimal signal transmission. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent industry standards. The Full Bellow contact type and straddle orientation, along with 120 positions, provide versatility in usage. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in various environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The termination plating with Matte Tin offers enhanced durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a reliable choice for demanding electronic connectivity needs. (Word Count: 163)