EBC60DRTH

Heilind Number:SULEBC60DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRTH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRTH

Detailed Description

Introducing the EBC60DRTH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliability in demanding environments. Featuring a female gender, 2 rows, and a clearance hole mount type, it offers easy installation on PCBs. The Thru Hole termination method with gold-plated phosphor bronze contacts guarantees excellent conductivity and longevity. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets the requirements of various systems. With a pitch of 2.54mm and straight orientation, it facilitates efficient signal transmission between 120 positions. RoHS compliant and suitable for use in temperatures ranging from -65 to 125°C, the EBC60DRTH is a trusted solution for high-speed data transfer in aerospace, defense, and industrial applications.