EBC60DRTI-S13

Heilind Number:SULEBC60DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRTI-S13

Detailed Description

Meet the EBC60DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current capacity of 3 A, this connector ensures reliable power transmission. Featuring a female gender with two rows of contacts, it offers seamless connectivity. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee optimal signal transmission. Its full bellow contact type and straddle orientation provide secure and stable connections. With 120 positions and a pitch of 2.54 mm, it accommodates multiple signals with ease. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 10.16 mm, saves valuable board space. The matte tin termination plating ensures long-term durability. Ideal for hi-rel applications, the EBC60DRTI-S13 is a reliable solution for your connectivity needs.