EBC60DRTI

Heilind Number:SULEBC60DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRTI

Detailed Description

Introducing the EBC60DRTI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze, with gold plating for optimal conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The full bellow contact type ensures secure connections, while the straight orientation and threaded mount type facilitate easy installation. With 120 positions and a tail length of 5.08mm, this connector offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. The matte tin termination plating enhances durability, making it a reliable choice for mission-critical applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the EBC60DRTI.