EBC60DRTN-S13

Heilind Number:SULEBC60DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRTN-S13

Detailed Description

The EBC60DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a pitch of 2.54mm (.1 in) and a total of 120 positions, making it ideal for high-density PCB designs. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a card extender termination method and straddle orientation, it offers easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design with a connector height of 10.95mm (.431 in) and a width of 10.16mm (.4 in) allows for space-saving integration on PCBs. Terminated with matte tin plating, it ensures durable and low-resistance connections. Durable, reliable, and high-performing, the EBC60DRTN-S13 connector is an essential component for critical electronic systems.