EBC60DRTN

Heilind Number:SULEBC60DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRTN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRTN

Detailed Description

Introducing the EBC60DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, this connector is perfect for space-constrained environments. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable signal transmission even under harsh conditions. With a voltage rating of 700 VAC and an amperage of 3 A, it offers excellent power handling capabilities. The full bellow contact type and termination method through hole guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various industries. With 120 positions and a pitch of 2.54 mm, it allows for high-density mounting on PCBs. Trust the EBC60DRTN for your connectivity needs in critical systems.