EBC60DRTS-S13

Heilind Number:SULEBC60DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRTS-S13

Detailed Description

Introducing the EBC60DRTS-S13 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector boasts a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. Featuring two rows of contacts with a pitch of 2.54mm (.1 in), this connector offers 120 positions for extensive connectivity. The termination method of Card Extender, along with Gold-plated Phosphor Bronze contacts, guarantees optimal signal transmission. Its Full Bellow contact type and Straddle orientation further enhance its functionality. Designed for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The connector's compact size, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating, it ensures secure and lasting connections. Trust the EBC60DRTS-S13 for seamless and efficient board-to-board connectivity in your projects.