| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DRTS |
EBC60DRTS
| Heilind Number: | SULEBC60DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBC60DRTS, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The termination method of through-hole soldering guarantees secure attachment to PCBs. Gold-plated contacts provide excellent conductivity, while the full bellow design allows for optimal signal transmission. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact dimensions of 10.95mm in height and 10.16mm in width make it ideal for space-constrained layouts. Trust in the EBC60DRTS for your connectivity needs.

