EBC60DRXH

Heilind Number:SULEBC60DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRXH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRXH

Detailed Description

EBC60DRXH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector offers reliable power transmission. Featuring two rows of 120 female contacts with gold plating on phosphor bronze, it ensures excellent conductivity. The clearance hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a pitch of 2.54 mm and a straight orientation, it allows for efficient PCB connections. RoHS compliant and with matte tin termination plating, this connector meets international standards for environmental responsibility. Perfect for use in aerospace, defense, and industrial applications, the EBC60DRXH guarantees high reliability and performance.