EBC60DRXI

Heilind Number:SULEBC60DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRXI

Detailed Description

Introducing the EBC60DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 120 positions and a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and threaded mount type make installation easy, while the through-hole termination method guarantees secure attachment to the PCB. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. With a compact design measuring 10.95mm in height and 10.16mm in width, the EBC60DRXI is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust in this connector for high-reliability performance in your next project.