| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DRXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEBC60DRXN |
EBC60DRXN
| Heilind Number: | SULEBC60DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DRXN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 female connector with 120 positions and 700 VAC voltage rating, suitable for high-performance board-to-board and card edge connections. Featuring a straight orientation and full bellow contact type with gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission. With a pitch of 2.54mm (.1 in) and through-hole termination method, it offers easy and secure installation on PCBs. Operating in a wide temperature range of -65 to 125°C, it is ideal for demanding industrial environments. RoHS compliant and with matte tin termination plating, the EBC60DRXN guarantees both performance and environmental responsibility.

