EBC60DRYH-S13

Heilind Number:SULEBC60DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRYH-S13

Detailed Description

Introducing the EBC60DRYH-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures optimal signal transmission. The female gender, two rows with a clearance hole mount type and card extender termination method make it easy to integrate into your PCB design. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type and straddle orientation guarantee secure connections. With 120 positions, a voltage rating of 700 VAC, and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient installation. Matte tin termination plating ensures durability and longevity. Trust in the EBC60DRYHS13 for your high-reliability electronic projects.