EBC60DRYH

Heilind Number:SULEBC60DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRYH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRYH

Detailed Description

SKU EBC60DRYH offers reliable connectivity in board-to-board applications, featuring a female connector with two rows and 120 positions for seamless integration. Constructed with PBT and Phosphor Bronze materials, it ensures durability and performance even in harsh environments, with a voltage rating of 700 VAC. The termination method of Thru Hole and contact plating of Gold guarantee secure and efficient signal transmission. With a pitch of 2.54 mm and operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of electronic systems. Its straight orientation and clearance hole mount type make installation straightforward, while the matte tin termination plating enhances conductivity. Ideal for high-reliability applications, the EBC60DRYH connector meets stringent quality standards for dependable operation.