EBC60DRYI-S13

Heilind Number:SULEBC60DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRYI-S13

Detailed Description

EBC60DRYI-S13 is a high-performance board-to-board PCB connector designed for female connections in electronic systems. With two rows and a threaded mount type, this connector ensures secure and stable attachment. Its termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee reliable signal transmission. Operating at amperage of 3A and voltage of 700 VAC, it offers excellent power handling capabilities. Featuring a full bellow contact type and straddle orientation, it provides efficient connectivity in compact spaces. With 120 positions and a pitch of 2.54mm, it supports complex circuitry arrangements. The connector is suitable for use in diverse environments, with an operating temperature range of -65 to 125°C. Its matte tin termination plating enhances durability. Measuring 10.95mm in height and .4 inches in width, it is compact yet robust. The EBC60DRYI-S13 is the ideal choice for demanding applications in telecommunications, aerospace, and industrial electronics.