EBC60DRYI

Heilind Number:SULEBC60DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRYI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRYI

Detailed Description

The EBC60DRYI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability in various applications. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power tasks. The female connector has two rows with 120 positions, offering ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure and robust attachment to the PCB. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environmental conditions. Its straight orientation, compact design with a height of 10.95mm and width of 10.16mm, and tail length of 11.18mm make it easy to integrate into PCB layouts. The connector is RoHS compliant with matte tin termination plating, meeting international standards for environmental responsibility. Whether in industrial, aerospace, or telecommunications settings, the EBC60DRYI guarantees superior performance and durability.