EBC60DRYN-S13

Heilind Number:SULEBC60DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRYN-S13

Detailed Description

Introducing the EBC60DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female connector, with two rows and 120 positions, offers ample connectivity options. Its card extender termination method and full bellow contact type guarantee secure and stable connections. Gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. Trust the EBC60DRYN-S13 for seamless and durable board-to-board connections in your critical systems.