EBC60DRYN

Heilind Number:SULEBC60DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRYN

Detailed Description

Introducing the EBC60DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the thru-hole termination method ensures secure and stable mounting. With two rows of 120 positions each, it provides ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The straight orientation and compact dimensions make it easy to integrate into your designs. Trust the EBC60DRYN for high-reliability connections in your PCB assemblies.