EBC60DRYS-S13

Heilind Number:SULEBC60DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRYS-S13

Detailed Description

Introducing the EBC60DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a rated amperage of 3A and a maximum voltage of 700VAC, it offers excellent electrical performance. The female gender and two rows of contacts make it versatile for various PCB layouts. The side-hole mount and card extender termination method allow for easy installation. Gold-plated phosphor bronze contacts ensure low contact resistance and long-term reliability. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The full bellow contact type and straddle orientation provide secure mating. With 120 positions and a tail length of 10.8mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures durability and corrosion resistance. Classified under the hi-rel category, the EBC60DRYSS13 is a reliable choice for aerospace, military, and industrial applications. Upgrade your PCB designs with this high-quality connector for seamless and robust connectivity.