EBC60DRYS

Heilind Number:SULEBC60DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRYS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRYS

Detailed Description

Introducing the EBC60DRYS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The connector's two rows, side-hole mount type, and thru-hole termination method make it easy to install and secure on PCBs. Its straight orientation, full bellow contact type, and 120 positions offer seamless connectivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. With a compact design measuring 10.95mm in height and 10.16mm in width, it saves space on the board. Ideal for industrial and commercial use, the EBC60DRYS is a dependable solution for your connectivity needs.