EBC60DSXH

Heilind Number:SULEBC60DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC60DSXH

Detailed Description

Introducing the EBC60DSXH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features PBT and phosphor bronze construction, ensuring durability and reliability in various applications. With a rated amperage of 3A and voltage capability of 700VAC, it meets stringent industry standards for power transmission. The gold-plated phosphor bronze contacts guarantee excellent signal conductivity, while the full bellow contact type and thru-hole termination method provide secure and stable connections. With 60 positions and a compact design, it offers high-density interconnect solutions. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for use in diverse environments. The connector's clearance hole mount type and tail length of 4.06mm facilitate easy installation on PCBs. With matte tin termination plating and a connector width of 10.16mm, it ensures efficient board-to-board mating. Trust the EBC60DSXH for superior performance, making it an essential component in your electronic designs.