EBC60DSXI

Heilind Number:SULEBC60DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC60DSXI

Detailed Description

Introducing the EBC60DSXI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a durable construction of PBT and phosphor bronze, this connector offers superior conductivity and longevity. Its threaded mount type and thru-hole termination method ensure secure attachment to PCBs. Featuring 60 positions and a pitch of 2.54mm, it allows for multiple connections with precision. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission, while a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C make it suitable for various environments. The full bellow contact type and straight orientation further enhance its functionality. Measuring 10.95mm in height and 10.16mm in width, with a tail length of 4.06mm, this connector is compact yet powerful. Whether for industrial, commercial, or consumer electronics, the EBC60DSXI is the perfect choice for seamless PCB connectivity.