EBC60DSXN

Heilind Number:SULEBC60DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DSXN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DSXN

Detailed Description

Introducing the EBC60DSXN, a high-performance PCB connector designed for precision connectivity in electronic devices. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of modern electronic systems. The 60-position, straight orientation with full bellow contact type guarantees secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The termination method of Thru Hole with Matte Tin plating offers efficient installation and longevity. With a compact design, measuring just 10.95mm in height and 10.16mm in width, it saves valuable space on PCBs. Ideal for hi-rel environments, this connector is a must-have for professionals in the electronics industry.