EBC60DSXS

Heilind Number:SULEBC60DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC60DSXS

Detailed Description

Introducing the EBC60DSXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a compact design, it offers 60 positions in a single row, making it ideal for space-constrained PCB layouts. The Thru Hole termination method and Side Hole mount type provide secure and stable installation. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial uses. The Full Bellow contact type guarantees excellent signal integrity, while the Matte Tin termination plating enhances solderability. Trust the EBC60DSXS for seamless connectivity in your electronic designs.