EBC60DTAD-S189

Heilind Number:SULEBC60DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTAD-S189

Detailed Description

The EBC60DTAD-S189 Board To Board PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With a 3A amperage and 700VAC voltage rating, it offers robust power handling capabilities. The female connector, with two rows and a right-angle orientation, allows for efficient PCB connections. Its gold-plated Phosphor Bronze contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. With a contact type of Loop Bellow and 120 positions, it facilitates secure and stable connections. The connector's clearance hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet functional solution for PCB connectivity. The EBC60DTAD-S189 is ideal for use in hi-rel applications, meeting stringent industry standards.