EBC60DTAD

Heilind Number:SULEBC60DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTAD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTAD

Detailed Description

Introducing the EBC60DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this connector is perfect for space-constrained environments. Featuring two rows of female contacts made of durable phosphor bronze with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. The contact type, Loop Bellow, provides excellent mating and unmating characteristics. With 120 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method of thru-hole with clearance hole and matte tin plating guarantees secure PCB mounting. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Trust in the EBC60DTAD for your critical connectivity needs.