| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DTAI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DTAI-S189 |
EBC60DTAI-S189
| Heilind Number: | SULEBC60DTAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DTAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, EBC60DTAI-S189, features a dual row design with a threaded mount type and through-hole termination method. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. The loop bellow contact type and right-angle orientation make it suitable for various applications. With 120 positions and a voltage rating of 700 VAC, it offers ample connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its compact size, with dimensions of 9.4mm (width) and 15.49mm (height), makes it space-efficient on PCBs. The matte tin termination plating enhances durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is designed for high-performance connectivity.

