EBC60DTAI

Heilind Number:SULEBC60DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTAI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTAI

Detailed Description

Introducing the EBC60DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 120 positions each, it allows for efficient signal transmission. The threaded mount type and through-hole termination method ensure secure and stable installation on PCBs. Its gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation and compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. Whether in aerospace, defense, or industrial applications, the EBC60DTAI guarantees high reliability and performance.