EBC60DTAN-S189

Heilind Number:SULEBC60DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTAN-S189

Detailed Description

Introducing the EBC60DTANS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission tasks. The gold-plated phosphor bronze contacts guarantee efficient signal transfer, while the loop bellow contact type and right-angle orientation offer flexibility in mounting. With 120 positions and a 2.54mm pitch, it provides ample connectivity options in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating further enhances its performance and longevity, making it a valuable component in any electronic assembly.