| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DTAN |
EBC60DTAN
| Heilind Number: | SULEBC60DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC60DTAN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a right-angle orientation and two rows of 120 positions, it offers efficient PCB connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, the EBC60DTAN is ideal for use in harsh environments. Upgrade your electronic systems with this top-of-the-line connector, delivering high reliability and performance.

