EBC60DTAS-S189

Heilind Number:SULEBC60DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTAS-S189

Detailed Description

Introducing the EBC60DTAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the power requirements of various electronic systems. The female gender, right-angle orientation, and side-hole mount type offer flexibility in installation. Its gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact type enhances durability. With 120 positions and a pitch of 2.54mm, it allows for high-density connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Whether it's for industrial machinery, telecommunications, or aerospace applications, the EBC60DTAS-S189 provides a dependable solution for your connectivity needs.