EBC60DTAS

Heilind Number:SULEBC60DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTAS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTAS

Detailed Description

Introducing the EBC60DTAS, a high-performance Board To Board PCB Connector designed for reliability in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures secure power transmission. Featuring two rows of female connectors with a right-angle orientation, it offers efficient PCB connectivity. The termination method through hole and contact material of phosphor bronze with gold plating guarantee optimal signal integrity. With a pitch of 2.54mm and operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its loop bellow contact type and matte tin termination plating further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, the EBC60DTAS is compact yet robust, making it ideal for use in various electronic systems. Whether in aerospace, telecommunications, or industrial machinery, this connector delivers reliable performance. Upgrade your PCB connections with the EBC60DTAS and experience seamless operation even in harsh conditions.