EBC60DTAT

Heilind Number:SULEBC60DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DTAT

Detailed Description

The EBC60DTAT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. Suitable for industrial applications, it offers a 3A current rating and a voltage rating of 700VAC. Its threaded mount type and right-angle orientation facilitate secure and space-saving installations. With 120 positions arranged in 2 rows and a pitch of 2.54mm (.1in), it allows for efficient PCB connectivity. The loop bellow contact type and matte tin termination plating further enhance its performance and longevity. Operating within a wide temperature range of -65 to 125°C, this connector guarantees consistent functionality in harsh conditions. Measuring only .61in in height and 9.4mm (.37in) in width, it offers a compact solution without compromising on performance. Trusted for its quality and reliability, the EBC60DTAT is a vital component for mission-critical electronic systems.