EBC60DTBD-S189

Heilind Number:SULEBC60DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTBD-S189

Detailed Description

Introducing the EBC60DTBD-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a compact form factor and a rugged construction, this connector is ideal for applications where reliability is paramount. Featuring two rows of female contacts made of durable PBT and Phosphor Bronze with gold plating, it ensures seamless signal transmission. The loop bellow contact type and right-angle orientation offer efficient mating with a total of 120 positions and a pitch of 2.54mm. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent performance requirements. The matte tin termination plating and clearance hole mount type facilitate easy installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industrial applications. Trust the EBC60DTBD-S189 for reliable and durable board-to-board connections.