EBC60DTBD

Heilind Number:SULEBC60DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTBD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTBD

Detailed Description

Introducing the EBC60DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with a total of 120 female contacts, each made of durable phosphor bronze and plated with gold for optimal conductivity. The loop bellow contact type ensures reliable connections, even in high-vibration environments. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its right-angle orientation and clearance hole mount type offer flexibility in installation, while the termination method of thru-hole soldering guarantees secure attachment to the PCB. With a tail length of 4.57mm and a compact connector height of 15.49mm, the EBC60DTBD is perfect for space-constrained designs. Meeting stringent quality standards with a matte tin termination plating and an operating temperature range of -65 to 125°C, this connector ensures long-term reliability in aerospace, military, and industrial applications. Elevate your connectivity solutions with the EBC60DTBD.