EBC60DTBI-S189

Heilind Number:SULEBC60DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTBI-S189

Detailed Description

Introducing the EBC60DTBIS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power transmission capabilities. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type and threaded mount ensure secure and stable connections. With 120 positions spread across 2 rows, this connector allows for versatile and efficient PCB layouts. Its right-angle orientation and thru-hole termination method make it easy to integrate into circuit designs. The matte tin termination plating guarantees long-term durability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution for connectivity needs. Whether for industrial, aerospace, or telecommunications applications, the EBC60DTBIS189 is the ideal choice for reliable board-to-board connections.