EBC60DTBI

Heilind Number:SULEBC60DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTBI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTBI

Detailed Description

Introducing the EBC60DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type provides secure connections. With 120 positions and a 2.54mm pitch, it allows for high-density PCB layouts. The connector is RoHS compliant and operates in a wide temperature range from -65 to 125°C, making it ideal for industrial and automotive applications. Trust the EBC60DTBI for efficient and durable board-to-board connections.