| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DTBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DTBN-S189 |
EBC60DTBN-S189
| Heilind Number: | SULEBC60DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing EBC60DTBN-S189, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent industry standards. The right-angle orientation and 2.54mm pitch make it ideal for compact designs, offering 120 positions across 2 rows. Thru-hole termination and matte tin plating provide secure and lasting connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust in the EBC60DTBNS189 for efficient and durable board-to-board connections in your electronic designs.

