EBC60DTBN

Heilind Number:SULEBC60DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTBN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTBN

Detailed Description

The EBC60DTBN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze materials, it ensures reliable connectivity in various environments. Featuring a 2-row, right-angle orientation with 120 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh industrial environments. Its loop bellow contact type and 2.54mm pitch make it ideal for high-speed data transfer. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it is perfect for space-constrained applications. Whether used in telecommunications, aerospace, or industrial machinery, the EBC60DTBN ensures secure and efficient connectivity.