EBC60DTBS-S189

Heilind Number:SULEBC60DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTBS-S189

Detailed Description

Introducing the EBC60DTBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a max amperage of 3A and a voltage rating of 700VAC. With two rows and 120 positions, it provides ample connectivity options. The side hole mount and thru-hole termination method ensure easy and secure installation. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission, while the loop bellow contact type enhances reliability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm make it ideal for space-constrained applications. Matte Tin termination plating adds to its durability. Perfect for use in hi-rel environments, the EBC60DTBSS189 is a top choice for professionals seeking quality and performance in their connectors.