EBC60DTBS

Heilind Number:SULEBC60DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTBS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTBS

Detailed Description

Introducing the EBC60DTBS, a high-performance board-to-board PCB connector essential for cutting-edge electronic applications. Crafted with precision and durability in mind, this connector features a distinct loop bellow contact type made of phosphor bronze with gold plating, ensuring optimal conductivity and longevity. With a voltage rating of 700 VAC and an operating temperature range spanning from -65 to 125 °C, this connector is built to withstand even the most demanding environments. Its right-angle orientation and side hole mount type offer versatile installation options, while its 120 positions and 2.54 mm pitch cater to complex connectivity needs. Perfect for applications requiring a female connector with 3A amperage, the EBC60DTBS guarantees reliable performance. Upgrade your electronic systems with this top-of-the-line connector, where quality meets innovation.