EBC60DTBT-S189

Heilind Number:SULEBC60DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTBT-S189

Detailed Description

SKU EBC60DTBT-S189 is a high-performance Board to Board PCB Connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The Female connector with two rows and Threaded mount type offers secure attachment to PCBs. Utilizing Thru Hole termination method and Gold-plated contact surfaces on Phosphor Bronze, it guarantees optimal signal transmission. The Loop Bellow contact type and Right Angle orientation facilitate easy mating. With 120 positions and a pitch of 2.54mm, it enables high-density PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industries. The Matte Tin termination plating ensures durability. Overall, the EBC60DTBTS189 connector is a reliable solution for critical electronic connections.