EBC60DTBT

Heilind Number:SULEBC60DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DTBT

Detailed Description

Introducing the EBC60DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The gold-plated phosphor bronze contacts guarantee optimal signal integrity, while the threaded, right-angle mount type and thru-hole termination method provide secure and stable installation. With 120 positions across two rows and a 2.54mm pitch, it allows for efficient signal routing. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. The EBC60DTBT is the perfect choice for high-reliability connectivity in aerospace, defense, and other mission-critical systems.