EBC60DTKD-S288

Heilind Number:SULEBC60DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTKD-S288

Detailed Description

SKU EBC60DTKD-S288 features a durable construction made of PBT and Phosphor Bronze, ensuring reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. Its 2 rows with 120 positions offer ample connectivity. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity. Designed for clearance hole mounting and termination via card extender, installation is convenient. The loop bellow contact type and straddle orientation enhance signal transmission efficiency. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for diverse environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. With matte tin termination plating, it ensures corrosion resistance. The EBC60DTKDS288 is a top choice for board-to-board connections in electronic assemblies.